HELUKABEL 90752 Cable Gland PG11 Brass HT-MS 1 piece

MPN
90752
Brand
HELUKABEL
EAN-13
2050003960748
Order Code
12-0580
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Helukabel's cable gland Helutop HT-MS PG11, model 90752, is made from durable brass, ensuring robust performance. It features a smooth screwing mechanism ideal for secure cable entry in industrial environments. This cable gland is typically used in electrical installations for managing and sealing cables efficiently.
Thread Size PG11
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot