HELUKABEL 90751 Cable Gland PG9 Brass 1 piece HT-MS Series

MPN
90751
Brand
HELUKABEL
EAN-13
2050003960731
Order Code
12-0579
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Helukabel manufactures the HELUTOP HT-MS PG9, a brass cable gland designed for secure cable connections. It features robust construction and allows for reliable screwing and sealing in various electrical applications. This product is suitable for use in industrial and mechanical environments where durability and strong grip are required.
Thread Size PG9
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot