HELUKABEL 90750 Cable Gland PG7 Brass 1 piece(s) CABLE GLAND HT-MS PG7

MPN
90750
Brand
HELUKABEL
EAN-13
2050003960724
Order Code
12-0578
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Helukabel 90750 Cable Gland PG7 is a durable screwing brass component designed for secure cable entry. The HELUTOP HT-MS PG7 gland is noted for its robust construction and resistance to wear. It is typically used in industrial settings to ensure sealed and reliable cable management.
Thread Size PG7
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot