HELUKABEL 90712 Locknut with Flange PG11 Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 90712 Locknut with Flange PG11 Polyamide Grey-white RAL 7035

MPN
90712
Brand
HELUKABEL
EAN-13
2050003739245
Order Code
12-0571
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

The Helukabel 90712 KMK-PA-MB PG locknut is made from polyamide in a grey-white colour (RAL 7035) and features a flange design. This locknut, also known as a Helutop counter nut waistband, is typically used for securing cable glands in electrical installations. With its PG11 size and durable material, it provides reliable fastening for various electrical and mechanical applications.
Thread Size PG11
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG11
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot