Helukabel 904861 HELUquick Hose Tail Grey M32 Straight 1pc

Image Representative of Range

Helukabel 904861 HELUquick Hose Tail Grey M32 Straight 1pc

MPN
904861
Brand
HELUKABEL
EAN-13
2050005239637
Order Code
04-3532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £6.86
10+ £6.23
100+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 904861 HELUquick M Hose Tail is grey, with an M32 straight design. The product offers quick-fit installation and is primarily used for cable protection and bundling. It is ideal for applications involving protective cable sheathing in various conduits and trunking systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M32
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot