Helukabel 904831 HELUquick M hose tail Black M40 straight 1pc

Image Representative of Range

Helukabel 904831 HELUquick M hose tail Black M40 straight 1pc

MPN
904831
Brand
HELUKABEL
EAN-13
4064161271217
Order Code
04-3527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £13.10
10+ £12.15
100+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Helukabel, the HELUquick M Hose Tail Black M40 is designed for cable protection with a straight fitting. This product features quick-fit assembly and is ideal for bundling cables or securing them within protective sheathing or conduits. It is commonly used in applications requiring durable and efficient cable management solutions.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 37mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M40
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot