HELUKABEL 903562 HT-MS-M-R Cable Gland Brass M20 with Reducer Seal

Image Representative of Range

HELUKABEL 903562 HT-MS-M-R Cable Gland Brass M20 with Reducer Seal

MPN
903562
Brand
HELUKABEL
EAN-13
2050003960663
Order Code
12-0555
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Helukabel 903562 is a brass cable gland with a reducer seal, designed for secure cable entry in electrical installations. Manufactured by Helukabel, it ensures a reliable and durable connection, especially in outdoor or industrial environments. This product is typically used to maintain the integrity and protection of cabling systems.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot