HELUKABEL 903561 Cable Gland with Reducer M16 Brass 1 piece

Image Representative of Range

HELUKABEL 903561 Cable Gland with Reducer M16 Brass 1 piece

MPN
903561
Brand
HELUKABEL
EAN-13
2050003960656
Order Code
12-0554
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Helukabel 903561 is a HELUTOP® HT-MS M brass cable gland designed for durable and secure cable entry. It features a reducer seal inset and is ideal for demanding applications requiring robust environmental protection. Commonly used in industrial settings, it ensures reliable performance in harsh conditions.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 2mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot