HELUKABEL 903535 Cable Gland M25 Vibration-Protected Grey-White

Image Representative of Range

HELUKABEL 903535 Cable Gland M25 Vibration-Protected Grey-White

MPN
903535
Brand
HELUKABEL
EAN-13
2050003728461
Order Code
12-0534
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

Helukabel manufactures the Helukabel 903535 cable gland, featuring a reducer seal inset and vibration protection. This M25 cable gland is made of polyamide in a grey-white colour (RAL 7035), suitable for secure cable management in various environments. Typical applications include industrial machinery and equipment where reliable cable entry and protection are required.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot