HELUKABEL 903534 Cable Gland M20 Vibration-Protected Polyamide Grey

Image Representative of Range

HELUKABEL 903534 Cable Gland M20 Vibration-Protected Polyamide Grey

MPN
903534
Brand
HELUKABEL
EAN-13
2050003728454
Order Code
12-0533
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Manufactured by Helukabel, the 903534 cable gland is designed with a reducer seal inset and made of robust polyamide in a grey-white (RAL 7035) finish. It features vibration protection and fits M20 threads, making it suitable for securing and sealing cables in various industrial environments. Typical applications include use in electrical enclosures and machinery where reliable cable management is essential.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot