Helukabel 36004 H05RN-F rubber Cable 3G 1mm² black 50m

Image Representative of Range

Helukabel 36004 H05RN-F rubber Cable 3G 1mm² black 50m

MPN
36004
Brand
HELUKABEL
EAN-13
2050005622385
Order Code
04-2883
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £84.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Helukabel's 36004 Rubber flexible cable is a durable H05RN-F 3 G 1 mm² cable, ideal for various electrical applications. With a length of 50 metres and a black rubber exterior, it is designed for flexibility and resilience in demanding environments. This cable is commonly used in both indoor and outdoor settings for power distribution tasks.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.5mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot