Helukabel 36003 H05RN-F Flexible Cable Black 3G0.75mm² 50m

Image Representative of Range

Helukabel 36003 H05RN-F Flexible Cable Black 3G0.75mm² 50m

MPN
36003
Brand
HELUKABEL
EAN-13
2050005622361
Order Code
04-2882
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £66.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 36003 rubber flexible cable is a 50-metre black cable featuring H05RN-F specifications with a 3 G 0.75 mm² cross-section. Designed for durability, it uses rubber to withstand various environmental conditions. This cable is typically used in domestic appliances, power tools, and light industrial applications.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.2mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot