Helukabel 36001 H05RN-F Rubber Flexible Cable 2x0.75mm² Black Per Metre

Image Representative of Range

Helukabel 36001 H05RN-F Rubber Flexible Cable 2x0.75mm² Black Per Metre

MPN
36001
Brand
HELUKABEL
EAN-13
2050004781908
Order Code
04-2876
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 554 in stock

The Helukabel cable 36001 is a black, rubber flexible cable with a cross-section of 2 x 0.75 mm². It is typically used for household appliances and light industrial applications due to its robust and durable design. Sold per metre, this H05RN-F cable is ideal for environments requiring flexibility and resistance to mechanical stress.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 18
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot