Helukabel 36001 H05RN-F Flexible Cable 2x0.75 mm² Black 100 m

Image Representative of Range

Helukabel 36001 H05RN-F Flexible Cable 2x0.75 mm² Black 100 m

MPN
36001
Brand
HELUKABEL
EAN-13
2050005622330
Order Code
04-2878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £71.78
10+ £68.07
100+ £67.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 36001 is a rubber flexible cable made by Helukabel. It features two cores of 0.75 mm² each and has a length of 100 metres. This cable is typically used for light mechanical stress applications in domestic appliances and office equipment.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot