Helukabel 17000810 HELUPOWER Cable 3G 1.50mm² Transparent-yellow per metre

Image Representative of Range

Helukabel 17000810 HELUPOWER Cable 3G 1.50mm² Transparent-yellow per metre

MPN
17000810
Brand
HELUKABEL
EAN-13
2050006394922
Order Code
04-2391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.26
500+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Manufactured by Helukabel, the HELUPOWER REFLECT cable 3 G 1.50 mm² is a transparent-yellow reflective cable. It is designed for fire-defense applications, enhancing visibility in low-light conditions. Typically used in safety-critical environments, this cable is sold per metre.
Colour Transparent
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PP
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 8.30mm
Core layout Plain copper wire, class 6 according to DIN EN 60228
Halogen-free No
Material (details) PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Number-coded No
Packaged Yes
Sold by Metre Yes
Standards colored
Suited For Cable Carriers No
Type HELUPOWER REFLECT

Reviews

Be the first to submit a review

Trustpilot