Helukabel Communications & Control Cables Cable 609456

HELUKABEL Brand: HELUKABEL
Helukabel offers a range of cables and power solutions characterised by various configurations, colours, and specifications suitable for different electrical and installation requirements.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Colour AWG Conductor Stranding Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Halogen-free Material (details) Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number-coded Packaged Sold by Metre
Helukabel 17000810 HELUPOWER Cable 3G 1.50mm² Transparent-yellow per metre
Helukabel 17000810 HELUPOWER Cable 3G 1.50mm² Transparent-yellow per metre
Extended range
Order code: 04-2391
MPN: 17000810

Available to back orderBack order, lead time 8 days
1+ £6.26
500+ £5.80
Price per unit Ex VAT
3 1.50mm² 8.30mm Transparent Not Specified Finely stranded PP Sold per metre 5 10 Plain copper wire, class 6 according to DIN EN 60228 No PUR +80°C +80°C -40°C -20°C No Yes Yes
Helukabel 17000815 HELUPOWER REFLECT Cable 5 G 2.50 mm² Translucent
Helukabel 17000815 HELUPOWER REFLECT Cable 5 G 2.50 mm² Translucent
Standard range
Order code: 04-2392
MPN: 17000815

Despatched within 4 working days - 40 in stock
1+ £10.66
10+ £9.78
100+ £9.51
Price per unit Ex VAT
5 2.50mm² 10.70mm Transparent Not Specified Finely stranded PP Sold per metre 5 10 Plain copper wire, class 6 according to DIN EN 60228 No PUR +80°C +80°C -40°C -20°C No Yes Yes

Trustpilot