Helukabel 13119 H05VV5-F control lead 2x1mm² Grey 100m

MPN
13119
Brand
HELUKABEL
EAN-13
2050006079577
Order Code
04-2188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 22/10/2026

Helukabel's H05VV5-F Control lead features a 2 x 1 mm² configuration, providing reliable conductivity. It is designed with a grey sheath and available in a 100 m length for versatile electrical applications. Typically used in control systems, it ensures efficient signal transmission and power distribution.
Colour Grey
Number of Cores 2
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute H05VV5-F
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.50mm
Sold per metre No
Suited For Cable Carriers No
Test Voltage (5 min) 2kV
Type H05VV5-F
Wire ID code DIN VDE 0293

Reviews

Be the first to submit a review

Trustpilot