Helukabel Audio & Video Cable Assemblies Control lead 609451

HELUKABEL Brand: HELUKABEL
The components in this group are control leads produced by Helukabel, typically specified by varying configurations and sizes for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Core layout Misc Attribute Outside Diameter Type Test Voltage Colour AWG Conductor Stranding Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Halogen-free Material Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation)
Helukabel 13110 H05VVC4V5-K Control lead 4G2.5mm² Grey 100m
Helukabel 13110 H05VVC4V5-K Control lead 4G2.5mm² Grey 100m
Extended range
Order code: 04-2187
MPN: 13110

Back order - 23 availableBack-order availability date - 30/06/2026
1+ £297.89
Price per unit Ex VAT
4 2.50mm² H05VVC4V5-K 15.50mm H05VVC4V5-K (NYSLYCYÖ-JZ) Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) 100m 4 7.5 No PVC 100m +70°C +70°C -40°C
Helukabel 13119 H05VV5-F control lead 2x1mm² Grey 100m
Helukabel 13119 H05VV5-F control lead 2x1mm² Grey 100m
Standard range
Order code: 04-2188
MPN: 13119

Despatched within 4 working days - 2 in stock
1+ £59.71
Price per unit Ex VAT
2 1mm² Plain copper wire, according to DIN VDE 0295, class 5, fine wire H05VV5-F 7.50mm H05VV5-F (5 min) 2kV Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) 100m 4 7.5 No PVC 100m +70°C +70°C -40°C


Trustpilot