Helukabel 13110 H05VVC4V5-K Control lead 4G2.5mm² Grey 100m

Image Representative of Range

Helukabel 13110 H05VVC4V5-K Control lead 4G2.5mm² Grey 100m

MPN
13110
Brand
HELUKABEL
EAN-13
2050006081594
Order Code
04-2187
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £297.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 30/06/2026

Helukabel's H05VVC4V5-K control lead, model number 13110, is a grey cable with a length of 100 metres and a conductor size of 4 G 2.50 mm². This flexible and robust cable is suitable for use in control, measuring, and signalling applications in machinery and plant engineering. Its durability and shielding make it ideal for environments with potential electromagnetic interference.
Colour Grey
Number of Cores 4
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute H05VVC4V5-K
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 15.50mm
Sold per metre No
Suited For Cable Carriers No
Type H05VVC4V5-K (NYSLYCYÖ-JZ)
Wire ID code DIN VDE 0293

Reviews

Be the first to submit a review

Trustpilot