HeluKabel 100999962 M40 Metal Cable Gland

Order Code:

02-0560

Brand: HELUKABEL MPN: 10099962

Discontinued


A brass cable gland for large diameter cable as used in EV charging applications.

When correctly installed, the gland offers ingress protection to IP68 and cable strain relief via the built-in clamping fingers.


  • Size: M40
  • Accepts cable diameters: 19 to 28mm
  • Colour: silver
  • Material: Nickel-plated brass
  • Seal: Chloroprene rubber (CR)
  • Protection class: IP68
  • Temperature range: -20 to +100°C
  • Test standard: EN50262
  • Helukabel type 99962
Thread Size M40
Colour Metal
Material Brass
Type Cable gland

Trustpilot