HellermannTyton 170-80150 HLB15-PET-BK-10M Helagaine HLB Black 5-21mm (10m)

MPN
170-80150
EAN-13
4031026231365
Order Code
49-7924
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    21mm 30mm 54mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.06 £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The HellermannTyton 170-80150 HLB15 is a Helagaine HLB Polyester Braided Sleeving that has an Expansion Ratio of 3:1. Helagaine HLB covers a very wide range of applications. Large differences in diameter are easy to handle and provides good resistance to abrasion.
The sleeve is supplied on 10m reels in dispenser boxes. The boxes protect the sleeves and can be efficiently stocked. The dispenser opening also guarantees easy extraction of the braid. Helagaine HLB is ideal for both the professional and the home user, effectively protecting cables and wires, in Hi-Fi systems and in industrial plants.


  • Halogen-free: Yes
  • Material: Polyester (PET)
  • Product Specifications: Oxygen index: 34% (NF G 07-128)
  • Expansion: 3.1
  • Adhesive: No
  • Braid diameter: 15.0mm
  • Bundle minimum: 5.0mm
  • Bundle maximum: 21.0mm
  • Temperature range: -50°C to +150°C
  • Supplied on reel of 10m in box
  • Supplied in Black
  • Type: HLB15
  • Manufacturer's part: 170-80150

https://www.rapidonline.com/hellermanntyton-170-99001-hsg0-hot-cutting-tool-49-6351


Sleeve Diameter 21mm
Colour Black
Length 10m
Material PET
Type Braided Sleeving
Adhesive No
Maximum Temperature +150°C
Min. temperature -50°C
Temperature Range -50°C to +150°C

Reviews

Be the first to submit a review

Trustpilot