HellermannTyton Sleeving Cord sleeve 612694

The HellermannTyton cord sleeves are PVC coated, flame-resistant components designed to organise and protect electrical cords and cables.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Sleeve Diameter Length Material Type Clamp Ø Dim Halogen free Height Maximum Temperature Min. temperature Terminal Ø (max.) Weight Width
HellermannTyton 634-31260 H126 PVC black cord sleeve Ø max 5mm 1pc
HellermannTyton 634-31260 H126 PVC black cord sleeve Ø max 5mm 1pc
Extended range
Order code: 04-2135
MPN: 634-31260

Available to back orderBack order, lead time 4 weeks
25+ £0.216
Price per unit Ex VAT
Black H126 PVC BK 1000 9mm 32mm PVC Cord sleeve 4.5mm (Ø x H) 9 mm x 9 mm No 9mm 60°C -30°C 5mm 1.4g 9mm
HellermannTyton 634-31268 Cord Sleeve PVC Grey Ø5mm 1pc
HellermannTyton 634-31268 Cord Sleeve PVC Grey Ø5mm 1pc
Standard range
Order code: 04-2136
MPN: 634-31268

Despatched within 4 working days - 1,083 in stock
25+ £0.169
Price per unit Ex VAT
Grey H126 PVC GY 1000 9mm 32mm PVC Cord sleeve 4.5mm (Ø x H) 9 mm x 9 mm No 9mm 60°C -30°C 5mm 1.4g 9mm

Trustpilot