HellermannTyton 634-01210 H121 Cord Sleeve Ø8mm Black PVC Flame-Resistant

HellermannTyton 634-01210 H121 Cord Sleeve Ø8mm Black PVC Flame-Resistant

MPN
634-01210
EAN-13
2050004617801
Order Code
04-2134
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The HellermannTyton H121 PVC-FR BK 500 is a durable black PVC cord sleeve with a maximum terminal diameter of 8 mm. It is designed to provide protection and organisation for cables and wires. Typical applications include electrical installations and cable management where flame-retardant properties are required.
Sleeve Diameter 8mm
Colour Black
Length 33mm
Material PVC
Type Cord sleeve
Clamp Ø 7mm
Dim (L x W x H) 33 x 11 x 11 mm
Halogen free No
Height 11mm
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute H121 PVC-FR BK 500
Terminal Ø (max.) 8mm
Weight 3.65g
Width 11mm

Trustpilot