HellermannTyton 634-31260 H126 PVC black cord sleeve Ø max 5mm 1pc

MPN
634-31260
EAN-13
2050004617818
Order Code
04-2135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,764 in stock

HellermannTyton's H126 PVC BK 1000 is a black PVC cord sleeve designed to secure cables with a maximum terminal diameter of 5 mm. This grommet offers reliable protection and organisation for wiring, suitable for various electrical and industrial applications. Ideal for use in environments requiring durable and flexible cable management solutions.
Sleeve Diameter 9mm
Colour Black
Length 32mm
Material PVC
Type Cord sleeve
Clamp Ø 4.5mm
Dim (Ø x H) 9 mm x 9 mm
Halogen free No
Height 9mm
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute H126 PVC BK 1000
Terminal Ø (max.) 5mm
Weight 1.4g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot