HellermannTyton 634-31268 Cord Sleeve PVC Grey Ø5mm 1pc

MPN
634-31268
EAN-13
2050004617917
Order Code
04-2136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,083 in stock

HellermannTyton's H126 PVC GY 1000 cord sleeve is a grey, PVC grommet designed with a maximum terminal diameter of 5 mm. This product provides effective protection and organisation for cables in various installations. It is commonly used in electrical and automotive applications to prevent damage and wear.
Sleeve Diameter 9mm
Colour Grey
Length 32mm
Material PVC
Type Cord sleeve
Clamp Ø 4.5mm
Dim (Ø x H) 9 mm x 9 mm
Halogen free No
Height 9mm
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute H126 PVC GY 1000
Terminal Ø (max.) 5mm
Weight 1.4g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot