HellermannTyton NGM50-BLK M50 Cable Gland 30-38mm Black (Pack 2)

Image Representative of Range

HellermannTyton NGM50-BLK M50 Cable Gland 30-38mm Black (Pack 2)

MPN
NGM50-BLK
EAN-13
5022660320545
Order Code
04-0803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

This Black M50 Cable Gland 30-38mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.

One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.


  • Black colour
  • Pack of 2
  • Quick and easy to install - no need to dismantle
  • Metric thread
  • Euro slot packaging
  • Manufacturer's part NGM50-BLK
Thread Size M50
Colour Black
Material Nylon
IP Rating IP68
Type Cable gland

Reviews

Be the first to submit a review

Trustpilot