HellermannTyton Heat Shrink Heatshrink w/o adhesive 612814

The HellermannTyton range of transparent heatshrink tubing includes products with a 4:1 shrink ratio, offering various diameters and lengths for versatile protection and insulation solutions.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material
HellermannTyton 339-00649 Heatshrink tubing transparent 6.30mm 4:1
HellermannTyton 339-00649 Heatshrink tubing transparent 6.30mm 4:1
Extended range
Order code: 04-1887
MPN: 339-00649

Back order - 7 availableBack-order availability date - 04/08/2026
1+ £22.05
Price per unit Ex VAT
TFE4-1/4-PTFE-CL 1.60mm 6.30mm 4:1 Heat Shrink Tubing 1.22m Transparent No PTFE
HellermannTyton 339-01279 Heatshrink 4:1 12.7mm 1.22m transparent PTFE
HellermannTyton 339-01279 Heatshrink 4:1 12.7mm 1.22m transparent PTFE
Extended range
Order code: 04-1888
MPN: 339-01279

Back order - 12 availableBack-order availability date - 04/08/2026
1+ £63.03
Price per unit Ex VAT
TFE4-1/2-PTFE-CL 3.60mm 12.70mm 4:1 Heat Shrink Tubing 1.22m Transparent No PTFE
HellermannTyton 339-01909 Heatshrink tubing 4:1 TFE transparent 1.22 m
HellermannTyton 339-01909 Heatshrink tubing 4:1 TFE transparent 1.22 m
Extended range
Order code: 04-1889
MPN: 339-01909

Back order - 8 availableBack-order availability date - 04/08/2026
1+ £107.03
Price per unit Ex VAT
TFE4-3/4-PTFE-CL 5.60mm 19.1mm 4:1 Heat Shrink Tubing 1.22m Transparent No PTFE

Trustpilot