HellermannTyton 339-01279 Heatshrink 4:1 12.7mm 1.22m transparent PTFE

Image Representative of Range

HellermannTyton 339-01279 Heatshrink 4:1 12.7mm 1.22m transparent PTFE

MPN
339-01279
EAN-13
4031026149653
Order Code
04-1888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

HellermannTyton's transparent heat shrink tubing, part number 339-01279, offers a 4:1 shrink ratio. This PTFE product is flexible, non-flammable, and ideal for cable insulation. It measures 1.22 metres in length and shrinks from 12.70 mm to 3.60 mm, providing reliable protection and insulation for wiring applications.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Material PTFE
Misc Attribute TFE4-1/2-PTFE-CL
Nominal diameter (post-shrinkage) 3.60mm
Nominal inside diameter (pre-shrinkage) 12.70mm

Reviews

Be the first to submit a review

Trustpilot