HellermannTyton 339-01909 Heatshrink tubing 4:1 TFE transparent 1.22 m

Image Representative of Range

HellermannTyton 339-01909 Heatshrink tubing 4:1 TFE transparent 1.22 m

MPN
339-01909
EAN-13
4031026149691
Order Code
04-1889
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/08/2026

HellermannTyton's TFE4 heat shrink tubing is a transparent, PTFE-based hose featuring a 4:1 shrink ratio. It is thin, flexible, and non-flammable, offering effective cable insulation. This product is ideal for electrical and mechanical protection purposes.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Material PTFE
Misc Attribute TFE4-3/4-PTFE-CL
Nominal diameter (post-shrinkage) 5.60mm
Nominal inside diameter (pre-shrinkage) 19.1mm

Reviews

Be the first to submit a review

Trustpilot