HellermannTyton 339-00649 Heatshrink tubing transparent 6.30mm 4:1

Image Representative of Range

HellermannTyton 339-00649 Heatshrink tubing transparent 6.30mm 4:1

MPN
339-00649
EAN-13
4031026149615
Order Code
04-1887
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/08/2026

HellermannTyton's heat shrink tubing, part number 339-00649, features a transparent design with a 4:1 shrink ratio. Made of PTFE, it's thin, flexible, and non-flammable, providing excellent cable insulation. Ideal for electrical applications, it ensures reliable protection in demanding environments.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Material PTFE
Misc Attribute TFE4-1/4-PTFE-CL
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 6.30mm

Reviews

Be the first to submit a review

Trustpilot