HellermannTyton Heat Shrink Heatshrink + adhesive 630490

HellermannTyton manufactures a range of heatshrink tubing with adhesive properties designed for moisture resistance and flexibility in varying sizes and colours.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material Maximum Temperature Min. temperature Temperature Range
HellermannTyton 301-10020 Heatshrink 4:1 Adhesive 1.2m Moisture Resist
HellermannTyton 301-10020 Heatshrink 4:1 Adhesive 1.2m Moisture Resist
Extended range
Order code: 12-0396
MPN: 301-10020

Back order - 59 availableBack-order availability date - 03/12/2026
1+ £8.18
Price per unit Ex VAT
SA47-LA-5,75/1,25 CB 1.25mm 5.75mm 1.15mm 4:1 Heatshrink + adhesive 1.2m Various Yes Polyolefin (irradiated) +150°C -40°C +130°C
HellermannTyton 301-10022 Heatshrink Adhesive Transparent/Black 11mm
HellermannTyton 301-10022 Heatshrink Adhesive Transparent/Black 11mm
Extended range
Order code: 12-0397
MPN: 301-10022

Back order - 21 availableBack-order availability date - 03/12/2026
1+ £15.85
Price per unit Ex VAT
SA47-LA-11/2,4 CB 2.40mm 11mm 1.80mm 4:1 Heatshrink + adhesive 1.2m Various Yes Polyolefin (irradiated) +150°C -40°C +130°C
HellermannTyton 301-10024 Heatshrink 24mm-6mm 4:1 Adhesive 1.2m Black
HellermannTyton 301-10024 Heatshrink 24mm-6mm 4:1 Adhesive 1.2m Black
Extended range
Order code: 12-0398
MPN: 301-10024

Back order - 17 availableBack-order availability date - 03/12/2026
1+ £26.97
Price per unit Ex VAT
SA47-LA- 24/6-CB 6mm 24mm 2.54mm 4:1 Heatshrink + adhesive 1.2m Various Yes Polyolefin (irradiated) +150°C -40°C +130°C

Trustpilot