HellermannTyton 301-10024 Heatshrink 24mm-6mm 4:1 Adhesive 1.2m Black

Image Representative of Range

HellermannTyton 301-10024 Heatshrink 24mm-6mm 4:1 Adhesive 1.2m Black

MPN
301-10024
GTIN-14
04031026492155
Order Code
12-0398
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.88 £27.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 07/09/2026

The HellermannTyton 301-10024 Heatshrink offers a 4:1 shrink ratio with an internal adhesive, providing robust insulation and protection for cables. Measuring 1.2 metres, it transitions from a 24 mm to a 6 mm diameter when heated. This transparent black heatshrink is ideal for sealing, insulating, and providing strain relief in electrical and automotive applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.2m
Colour Various
Halogen-free Yes
Material Polyolefin (irradiated)
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute SA47-LA- 24/6-CB
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +130°C
Wall thickness (post-shrinkage) 2.54mm

Reviews

Be the first to submit a review

Trustpilot