HellermannTyton 301-10022 Heatshrink Adhesive Transparent/Black 11mm

Image Representative of Range

HellermannTyton 301-10022 Heatshrink Adhesive Transparent/Black 11mm

MPN
301-10022
EAN-13
4031026492131
Order Code
12-0397
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.38 £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 07/09/2026

HellermannTyton's 301-10022 is a heat shrink tubing with adhesive, offering a 4:1 shrinkage ratio and measuring 1.2 metres in length. It features a transparent and black colour and is 11 mm wide, shrinking down to 2.40 mm. This product is ideal for insulating, sealing, and protecting wires and cables.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.2m
Colour Various
Halogen-free Yes
Material Polyolefin (irradiated)
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute SA47-LA-11/2,4 CB
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 11mm
Temperature Range +130°C
Wall thickness (post-shrinkage) 1.80mm

Reviews

Be the first to submit a review

Trustpilot