HellermannTyton 301-10020 Heatshrink 4:1 Adhesive 1.2m Moisture Resist

Image Representative of Range

HellermannTyton 301-10020 Heatshrink 4:1 Adhesive 1.2m Moisture Resist

MPN
301-10020
EAN-13
4031026492179
Order Code
12-0396
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 07/09/2026

HellermannTyton offers the 301-10020 heat shrink with adhesive, featuring a shrinkage ratio of 4:1, in a length of 1.2 meters and diameter reduction from 5.75 mm to 1.25 mm. This product is transparent with black colour options and is ideal for electrical insulation, strain relief, and environmental protection. Typical applications include use in automotive, aerospace, and electrical industries to enhance durability and safety of wiring connections.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.2m
Colour Various
Halogen-free Yes
Material Polyolefin (irradiated)
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute SA47-LA-5,75/1,25 CB
Nominal diameter (post-shrinkage) 1.25mm
Nominal inside diameter (pre-shrinkage) 5.75mm
Temperature Range +130°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot