HellermannTyton Cable Ties with Low Profile Head, PE / RPE Series

These HellermannTyton Cable Ties are Outside Serrated, presenting a smooth surface to the cable bundle. This, combined with the width of the ties, gives a broad contact area with the cable, avoiding any problems with damage to the insulation. The cable ties are from the PE/RPE Ranges and have the benefit of EDF (French Electricity Board) approval. The RPE Ties are both releasable, and reusable allowing for the addition or removal of cables after installation.

Designed primarily for use within the electrical supply industry these ties are particularly useful in areas with limited space, due to their low profile parallel entry closure. They are particularly suitable for outdoor use as they are manufactured from UV resistant polyamides. The application tool 6-10, MK-10,-SB can be used on all these cable ties.

  • Material polyamide: 6.6 Heat and UV Stabilised (PA66HSW)
  • Operating temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Available in PE-Series E.D.F. approved
  • Available in RPE-Series releasable E.D.F. approved
  • Supplied in Black
Description Image Product Buy Pricing (Ex VAT) Length Material Dimensions Size Colour Type Maximum Temperature Min. temperature
HellermannTyton 112-18060 RPE180-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 180mm
HellermannTyton 112-18060 RPE180-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 180mm
Standard range
Order code: 49-7267
MPN: 112-18060

Order in multiples of 5


Despatched within 4 working days - 3,160 in stock
20+ £0.486
Price per unit Ex VAT
180mm Polyamide PA66HSW 180(L) x 9.0(W)mm 180 x 9mm Black Extra broad +85°C -40°C
HellermannTyton 112-27560 RPE275-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 275mm
HellermannTyton 112-27560 RPE275-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 275mm
Standard range
Order code: 49-7268
MPN: 112-27560

Order in multiples of 5


Despatched within 4 working days - 356 in stock
10+ £0.440
Price per unit Ex VAT
Polyamide 6.6 275(L) x 9.0(W)mm 275 x 9mm Black Extra broad +85°C -40°C
HellermannTyton 112-35060 RPE350-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 350mm
HellermannTyton 112-35060 RPE350-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 350mm
Standard range
Order code: 49-7269
MPN: 112-35060

Order in multiples of 5


Despatched within 4 working days - 1,165 in stock
10+ £0.461
Price per unit Ex VAT
Polyamide 6.6 350(L) x 9.0(W)mm 350 x 9mm Black Extra broad +85°C -40°C

Trustpilot