HellermannTyton 112-18060 RPE180-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 180mm

Image Representative of Range

HellermannTyton 112-18060 RPE180-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 180mm

MPN
112-18060
EAN-13
2050000366048
Order Code
49-7267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,160 in stock

The HellermannTyton 112-18060 RPE180 is a Cable Tie with the Outside Serrated, presenting a smooth surface to the cable bundle. This, combined with the width of the tie, gives a broad contact area with the cable, avoiding any problems with damage to the insulation. The cable tie is from the PE Range and has the benefit of EDF (French Electricity Board) approval.

Designed primarily for use within the electrical supply industry this tie is particularly useful in areas with limited space, due to its low profile parallel entry closure. It is suitable for outdoor use as it has been manufactured from UV resistant polyamide.


  • Extra broad width
  • Operating Temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Bundle diameter max: 42mm
  • Tensile strength: 445N
  • Supplied singly
  • Dimensions: 180(L) x 9.0(W)mm
  • Material: Polyamide PA66HSW
  • Supplied in Black
  • Type: PE180
  • Mftrs. Part No. 112-18060
Length 180mm
Colour Black
Material Polyamide PA66HSW
Type Extra broad
Dimensions 180(L) x 9.0(W)mm
Maximum Temperature +85°C
Min. temperature -40°C
Size 180 x 9mm

Reviews

Be the first to submit a review

Trustpilot