HellermannTyton 112-35060 RPE350-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 350mm

MPN
112-35060
EAN-13
2050000366062
Order Code
49-7269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,165 in stock

The HellermannTyton 112-35060 RPE350 is a Cable Tie with the Outside Serrated, presenting a smooth surface to the cable bundle. This, combined with the width of the tie, gives a broad contact area with the cable, avoiding any problems with damage to the insulation. The cable tie is from the RPE Range and has the benefit of EDF (French Electricity Board) approval. The Low Profile design of the head allows for use in applications with restricted space.

The RPE Tie is both releasable, and reusable allowing for the addition or removal of cables after installation.

Designed primarily for use within the electrical supply industry this tie is particularly useful in areas with limited space, due to its low profile parallel entry closure. The cable tie is suitable for outdoor use as it has been manufactured from UV resistant polyamide.


  • Releasable and reusable
  • Extra broad width
  • Operating Temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Bundle diameter max: 92mm
  • Tensile strength: 445N
  • Supplied singly
  • Dimensions: 350(L) x 9.0(W)mm
  • Material: Polyamide 6.6 (PA66)
  • Supplied in Black
  • Type: RPE350
  • Mftrs. Part No. 112-35060
Colour Black
Material Polyamide 6.6
Type Extra broad
Dimensions 350(L) x 9.0(W)mm
Maximum Temperature +85°C
Min. temperature -40°C
Size 350 x 9mm

Reviews

Be the first to submit a review

Trustpilot