HellermannTyton Brass Conduit Connector, SC-SM Series

A range of HellermannTyton Brass Connectors for Metallic Conduits from the SC-SM Series. The connectors have a swivel external thread and comprise of two parts, the shell and the body. The connectors are supplied Nickel Plated.

  • Two part fitting comprising shell and body
  • External thread swivels about main body
  • Can be secured with a locknut
  • Material: Nickel Plated Brass (NPB)
  • Operating temperature: -100°C to +300°C
  • Colour: Metal (ML)
  • Available with Metric or PG thread

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Description Image Product Buy Pricing (Ex VAT) Diameter Internal Diameter Thread Type Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-30400 SC10-SM-M12 Brass Conduit Connector M12 6.8mm
HellermannTyton 166-30400 SC10-SM-M12 Brass Conduit Connector M12 6.8mm
Extended range
Order code: 49-6522
MPN: 166-30400

Available to back order
1+ £4.87
100+ £4.37
500+ £4.24
Price per unit Ex VAT
6.8mm strongM12/strong Conduit gland Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30401 SC12-SM-M16 Brass Conduit Connector M16 10.2mm
HellermannTyton 166-30401 SC12-SM-M16 Brass Conduit Connector M16 10.2mm
Standard range
Order code: 49-6524
MPN: 166-30427

Despatched within 4 working days - 26 in stock
1+ £5.39
Price per unit Ex VAT
10.2mm 12mm strongM16/strong Conduit gland Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30402 SC16-SM-M16 Brass Conduit Connector M16 13mm
HellermannTyton 166-30402 SC16-SM-M16 Brass Conduit Connector M16 13mm
Standard range
Order code: 49-6526
MPN: 166-30402

Despatched within 4 working days - 37 in stock
1+ £5.66
Price per unit Ex VAT
13mm 16mm Conduit gland Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30404 SC20-SM-M20 Brass Conduit Connector M20 16.9mm
HellermannTyton 166-30404 SC20-SM-M20 Brass Conduit Connector M20 16.9mm
Standard range
Order code: 49-6529
MPN: 166-30404

Despatched within 4 working days - 63 in stock
1+ £7.39
Price per unit Ex VAT
16.9mm strongM20/strong Conduit gland Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30414 SC20-SM-PG16 Brass Conduit Connector PG16 16.9mm
HellermannTyton 166-30414 SC20-SM-PG16 Brass Conduit Connector PG16 16.9mm
Standard range
Order code: 49-6531
MPN: 166-30414

Despatched within 4 working days - 26 in stock
1+ £6.41
Price per unit Ex VAT
16.9mm strongPG16/strong Conduit gland Nickel plated n/a Brass +300°C -100°C

Trustpilot