HellermannTyton 166-30414 SC20-SM-PG16 Brass Conduit Connector PG16 16.9mm

MPN
166-30414
EAN-13
4031026306469
Order Code
49-6531
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The HellermannTyton 166-30414 SC20-SM-PG16 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external PG16 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 16.9mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 20mm
  • Thread type: PG16
  • Type: SC-SM
  • Manufacturer's part: 166-30414

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or https://www.rapidonline.com/hellermanntyton-nickel-plated-brass-locknut-alnpb-series-532759)


Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Diameter 16.9mm
Maximum Temperature +300°C
Min. temperature -100°C
Thread Type strongPG16/strong

Reviews

Be the first to submit a review

Trustpilot