HellermannTyton 166-30400 SC10-SM-M12 Brass Conduit Connector M12 6.8mm

MPN
166-30400
EAN-13
4031026306322
Order Code
49-6522
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.87
100+ £4.37
500+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton 166-30400 SC10-SM-M12 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M12 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 6.8mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 10mm
  • Thread type: M12
  • Type: SC-SM
  • Manufacturer's part: 166-30400

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or https://www.rapidonline.com/hellermanntyton-nickel-plated-brass-locknut-alnpb-series-532759)


Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Diameter 6.8mm
Maximum Temperature +300°C
Min. temperature -100°C
Thread Type strongM12/strong

Reviews

Be the first to submit a review

Trustpilot