HellermannTyton 166-30402 SC16-SM-M16 Brass Conduit Connector M16 13mm

MPN
166-30402
EAN-13
4031026306346
Order Code
49-6526
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The HellermannTyton 166-30402 SC16-SM-M16 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M16 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 13mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 16mm
  • Thread type: M16
  • Type: SC-SM
  • Manufacturer's part: 166-30402

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or https://www.rapidonline.com/hellermanntyton-nickel-plated-brass-locknut-alnpb-series-532759)


Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Internal Diameter 16mm
Diameter 13mm
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot