HellermannTyton 711-10400 HelaTape Power 800 - Self-Amalgamating Tape 25mmx9.1m

MPN
711-10400
EAN-13
4031026548845
Order Code
49-6358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.91
6+ £47.62
12+ £45.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

This HelaTape Power 800 silicone high voltage tape 25mm x 9.1m from Hellermann Tyton is a self-amalgamating, chemically cross-linked silicone rubber tape. Equipped with a triangular cross-section with centre line for precise half-overlapping, while resistant to creepage and surface erosion.


  • Fuses into solid mass within minutes of application
  • No adhesive coating
  • Non-contaminating, self-cleaning surface
  • Length: 9.1m
  • Thickness: 0.51mm
  • Width: 25mm
  • Carton quantity: 18 pieces
  • Dielectric strength: 23.5kV/mm
  • Elongation at break: 400%
  • Halogen-free
  • Insulating
  • Operating temperature +180°C
  • Self extinguishing
  • Suitable for high voltage
  • Tensile strength 3.5MPa
  • Manufacturer's part 711-10400
Type High voltage
Width 25mm
Length 9.1m
Colour White
Dielectric Strength 23.5kV/mm
Elongation at Break 400%
Maximum Temperature +180°C
Thickness 0.51mm

Reviews

Be the first to submit a review

Trustpilot