HellermannTyton 710-00613 HelaTape Flex 1000+ PVC Tape - Black - 50mm x 33m

MPN
710-10611
EAN-13
4031026548678
Order Code
49-8321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This black HelaTape Flex 1000+ premium PVC tape 50mm x 33m from Hellermann Tyton is an all-weather, professional grade, self-adhesive vinyl tape providing excellent performance over a wide range of temperatures. Protects outer jacket over splices and all low temperature applications.


  • Colour: Black
  • Primary insulation for splices up to 600V
  • Flame retardant
  • Content: 1 roll
  • Length: 33m
  • Width: 50mm
  • Thickness: 0.18mm
  • Adhesion to backing 2N/10mm
  • Adhesion to steel: 2.2N/10mm
  • Breaking strength 30N/10mm
  • Dielectric strength 45kV/mm
  • Elongation at break 280%
  • Operating temperature -18°C to +105°C
  • Manufacturer's part 710-00613
Type PVC Tape
Width 50mm
Length 33m
Colour Black
Maximum Temperature +105°C
Min. temperature -18°C

Reviews

Be the first to submit a review

Trustpilot