HellermannTyton 710-00156 HelaTape Flex 15 Electrical Tape 20m x 19mm White

Image Representative of Range

HellermannTyton 710-00156 HelaTape Flex 15 Electrical Tape 20m x 19mm White

MPN
710-00156
EAN-13
4031026479897
Order Code
12-0453
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

HellermannTyton's HelaTape Flex 15 is a high-quality white electrical tape. It measures 20 metres in length and 19 millimetres in width, providing excellent insulation and durability. Typically used for electrical bundling, insulation, and protection tasks.
Type Electrical Tape
Width 19mm
Length 20m
Colour White
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot