HellermannTyton 710-00155 HelaTape Flex 15 Electrical Tape 20m x 19mm Black

Image Representative of Range

HellermannTyton 710-00155 HelaTape Flex 15 Electrical Tape 20m x 19mm Black

MPN
710-00155
EAN-13
4031026479880
Order Code
12-0451
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

HellermannTyton's HelaTape Flex 15 is a black electrical tape measuring 20 metres in length and 19 millimetres in width. It is designed for insulating and protecting electrical connections and wires. This versatile tape is suitable for general electrical maintenance, repairs, and bundling cables.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot