HellermannTyton 561-03101 WIC3-0-9-PA-YE-C1 Cable Identification 0-9 (Yellow)

MPN
561-03101
EAN-13
4031026214115
Order Code
49-7375
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.91
10+ £6.27
100+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The HellermannTyton 561-03101 is a set of Pre-Printed Cable Markers from the WIC3 Range. These fast and easy to use snap-on markers are coloured Yellow and marked 0-9. They are ideal for use in areas where termination has been completed or where systems / power need to remain permanently switched on.

The WIC3 markers are especially engineered to remain fixed onto the wire even under continuous vibration. The especially designed legs lock onto the wire and resist rotation and this ensures the markers remain correctly aligned on the wire. Each marker also locks with each other so that the marked legend remains intact.

The WIC3 markers can either be applied to the wire by simply clicking them on using the WIC tool, or if no tool is available they can easily be applied by hand. The cable markers have been manufactured from a halogen free material and are RoHS compliant.


  • HF (halogen free)
  • Flame retardant in accordance with UL94 V0
  • Supplied: packs of 100
  • Supplied in Yellow
  • Inscription: 0-9
  • Type: WIC3-0-9
  • Manufacturer's part: 561-03101 WIC3-0-9
Type Cable Markers
Colour Yellow
Material PA66
Legend 0 to 9
Max Cable Diameter 5.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Number of labels 100

Questions

*Question functionality currently disabled
Question by: Product code: 49-7375

Q. Does the WIC application tool come with the labels or must it be purchased seperately and if so where

A. Hi Richard, thank you for your question. The WIC application tool is available separately - 49-6352

Reviews

Be the first to submit a review

Trustpilot