HellermannTyton 561-00001 WICTOOL WIC Windup Tool Black

MPN
561-00001
EAN-13
2050000175626
Order Code
49-6352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HellermannTyton WIC Windup Tool is a fast and easy to use snap-on marker tool, that is ideal for use in areas where termination has been completed or where systems/ power need to remain permanently switched on.

Using the ergonomically designed WIC Tool and the markers, ensures that rapid post termination is achieved. The WIC tool is unique as it will hold all 3 sizes of WIC marker and up to 20 markers.

WIC markers are especially engineered to remain fixed onto the wire even under continuous vibration. The especially designed legs lock onto the wire and resist rotation and this ensures the markers remain correctly aligned on the wire. Each marker also locks with each other so that the marked legend remains intact. WIC is manufactured from a halogen free material and is RoHS compliant.


  • Easy and quick to use
  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°C to +85°C
  • Flammability: UL94 V0
  • Specification: IEC 304, EN 60062, UL94
  • Colour: Black
  • Type: WICTOOL
  • Manufacturer's part: 561-00001
Type Applicator tool
Colour Black
Material Polyamide 6.6 (PA66)
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot