HellermannTyton 556-00161 TT822OUT8-PET-ML silver-grey ink ribbon 1pc

MPN
556-00161
EAN-13
4031026275390
Order Code
04-2063
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £189.26 £187.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's thermal transfer ink ribbon cartridge 556-00161 is silver-grey, smudge-proof, and scratch-resistant. It is designed for use with thermal transfer printers and is resistant to oil and petrol. This cartridge is ideal for industrial labelling, marking systems, and identifying cables or heat shrink products.
Type Thermal transfer ink ribbon cartridge
Colour Silver-grey
Dimensions (L x W) 300 m x 110 mm
Length 300m
Misc Attribute 1 TT822OUT8-PET-ML
Misc Attribute 2 Colour tape
Width 110mm

Reviews

Be the first to submit a review

Trustpilot