HellermannTyton 440-00003 VarioPlate Cable grommet black IP66 halogen-free

MPN
440-00003
EAN-13
4031026686172
Order Code
04-1975
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HellermannTyton VarioPlate-24_Frame-PL-BK is a cable grommet made of halogen-free plastic in black. It is designed to safely guide and protect cables while preventing dust and debris entry. This product is typically used in electrical panels and enclosures for organised cable management.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 61 x 143.50 x 21 mm
Halogen-free Yes
Height 21mm
IP Rating IP65, IP66
Length 61mm
Material Plastic
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute VarioPlate-24_Frame-PL-BK
Width 143.50mm

Reviews

Be the first to submit a review

Trustpilot