HellermannTyton 344-00480 Heatshrink 4.80mm black 2:1 dielectric strength

MPN
344-00480
EAN-13
4031026150994
Order Code
04-1895
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

HellermannTyton's 344-00480 is a black, thin-walled heat shrink tubing with a 2:1 shrinkage ratio, ideal for cable insulation. Made from flexible PVC, it is self-extinguishing and sold per metre without adhesive. It is commonly used for bundling wires and providing electrical insulation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material PVC
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute LVR-4.8/2.4-PVC-BK
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot